Siegen S0754 Screwdriver Set 13pc Hammer-Thru

MPN
S0754
Brand
Siegen Tools
EAN-13
5054511793079
Order Code
89-0458
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Vanadium steel hammer-thru hex shafts with satin finish. Screwdrivers are shot blasted and have magnetized tips. Contoured soft grip handles with colour-coding for fast identification.
  • Chrome Vanadium steel hammer-thru hex shafts with satin finish.
  • Screwdrivers are shot blasted and have magnetized tips.
  • Contoured soft grip handles with colour-coding for fast identification.
  • Contents: Slotted; 6 x 38, 3 x 75, 4 x 100, 5 x 100, 6 x 125, 8 x 150, 8 x 200mm, Phillips; #0 x 75, #1 x 75, #2 x 38, #2 x 100, #3 x 150, #3 x 200mm.
  • Lifetime guarantee*.
  • Model No. S0754
Type Screwdrivers Mixed
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Contents Slotted; 6 x 38, 3 x 75, 4 x 100, 5 x 100, 6 x 125, 8 x 150, 8 x 200mm, Phillips; 0 x 75, 1 x 75, 2 x 38, 2 x 100, 3 x 150, 3 x 200mm
Height Safe No
Nett Weight 2.02kg
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot