Siegen S0718 Extension Bar Set 3pc 1/4"Sq Drive

MPN
S0718
Brand
Siegen Tools
EAN-13
5054511784954
Order Code
89-5177
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Vanadium steel shafts with mirror finish. Spring-ball socket retainers.
  • Chrome Vanadium steel shafts with mirror finish.
  • Spring-ball socket retainers.
  • Lengths: 50, 100, 150mm.
  • Lifetime guarantee*.
  • Model No. S0718
Type Extension Bar
Drive Size 1/4" (6.3 mm)
Overall Length Various
Drive 1/4"Sq
Length 50, 100, 150mm
Lifetime Warranty Yes
Material Chrome Vanadium
Nett Weight 0.12kg

Reviews

Be the first to submit a review

Trustpilot