Siegen S0707 Digital Electronic Vernier Caliper 0-150mm/0-6"

MPN
S0707
Brand
Siegen Tools
EAN-13
5024209906623
Order Code
89-5116
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 17 in stockFurther 100 despatched in 2 working days

Lightweight carbon fibre construction. 8mm High figures in LCD display for ease of reading. Metric and Imperial measuring functions with conversion between the two. Zero setting control allows for comparative measurement.
  • 8mm LCD display.
  • Lightweight carbon fibre construction.
  • Metric and Imperial readings with conversion between the two.
  • Zero setting control for comparative measurement.
  • Model No. S0707

Model NoS0707
Accuracy <100mm:±0.1mm(0.01")
Accuracy >100mm:±0.1mm(0.01")
Battery:1 x LR44 (supplied)
Net Weight:0.08Kg
Range:0-150mm(0-6")
Resolution:0.1mm(0.01")

Type Digital caliper
Length 150mm
Accuracy 0.1mm
Accuracy <100mm ±0.1mm(0.01")
Accuracy >100mm ±0.1mm(0.01")
Battery 1 x LR44 (supplied)
Display Type Digital
Nett Weight 0.08kg
Range 0-150mm(0-6")
Reading range (max.) 150mm
Resolution 0.1mm(0.01")

Alternatives (1)

Questions

*Question functionality currently disabled
Question by: Product code: 89-5116

Q. Hi, I have one of these and battery needs replacement but I can't see how to get at the battery. Great if you can kindly advise. Thanks and regards, Chris

A. Hi Chris, thank you for your question. The battery compartment is located next to the LCD display and just slides off.

Reviews

Be the first to submit a review

Trustpilot