Siegen S0676 WallDrive Socket 21mm Deep 1/2"Sq Drive

MPN
S0676
Brand
Siegen Tools
EAN-13
5054630173837
Order Code
89-4879
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £4.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Chrome Vanadium steel socket. Hardened and tempered for added strength. Chrome plated and mirror finished. WallDrive® socket configuration.
  • Chrome Vanadium steel socket.
  • Hardened and tempered for added strength.
  • Chrome plated and mirror finished.
  • WallDrive® socket configuration.
  • Lifetime guarantee*.
  • Model No. S0676
Type Deep Walldrive®
Drive Size 1/2"
Socket Size 21mm
Material Chrome Vanadium Steel
Depth Deep
Drive 1/2"Sq
Lifetime Warranty Yes
Nett Weight 0.1670kg
Size 21mm

Reviews

Be the first to submit a review

Trustpilot