Siegen S0641 Screwdriver Set Hammer-thru 12pc

MPN
S0641
Brand
Siegen Tools
EAN-13
5024209831048
Order Code
89-4809
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Vanadium steel hammer-thru shafts, fully hardened, tempered and chrome plated. Screwdrivers are shot blasted and have magnetized tips. Classic type handles manufactured from high-impact resistant material.
  • Chrome Vanadium steel hammer-thru shafts.
  • Contents: Slotted; 6 x 38, 3 x 75*, 5 x 75, 6 x 100, 8 x 150, 9 x 200mm, Phillips; #2 x 38, #0 x 75*, #1 x 75, #2 x 100, #3 x 150, #3 x 200mm (*not hammer-thru).
  • Lifetime guarantee*.
  • Model No. S0641
Type Screwdrivers Mixed
Number of Pieces 12
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Contents Slotted; 6 x 38, 3 x 75*, 5 x 75, 6 x 100, 8 x 150, 9 x 200mm, Phillips; #2 x 38, #0 x 75*, #1 x 75, #2 x 100, #3 x 150, #3 x 200mm (*not hammer-thru)
Height Safe No
Nett Weight 1.32kg
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot