Siegen S0639 Extra-Long Hex Key Set 10pc Metric

MPN
S0639
Brand
Siegen Tools
EAN-13
5054511700558
Order Code
89-4704
Country of Origin
China

Discontinued


Manufactured from hardened and tempered high grade steel with blackened finish. Jumbo keys suitable for industrial and agricultural applications. Supplied in storage pouch.


  • Manufactured from hardened and tempered high grade steel with blackened finish.
  • Jumbo keys suitable for industrial and agricultural applications.
  • Sizes: 3, 4, 5, 5.5, 7, 8, 10, 12, 14, 17mm.
  • Supplied in storage pouch.
  • Lifetime guarantee*.
  • Model No. S0639
Type Extra long metric
Hex Key Size Various
Lifetime Warranty Yes
Material High tensile steel
Pieces 10

Trustpilot