Siegen S0628 Needle File Set 100mm 6pc

MPN
S0628
Brand
Siegen Tools
EAN-13
5024209827867
Order Code
89-4698
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 100 despatched in 2 working days

Selection of popular needle files with soft grip handles for comfort and control.
  • Selection of popular needle files with soft grip handles for comfort and control.
  • Contents; Half-Round, Round, 3-Square, Flat, Square, Equalling.
  • Lifetime guarantee*.
  • Model No. S0628

Model NoS0628
Contents:100mm; Round, Three-Square, Flat, Half-Round, Square, Equalling
Nett Weight:0.17Kg
Overall Length:150mm

Type Needle file set
Length 100mm
Shape Various
Number of Pieces 6
Contents 100mm; Round, 3-Square, Flat, Half-Round, Square, Equalling
Lifetime Warranty Yes
Nett Weight 0.17kg
Overall Length 150mm
Pieces 6

Reviews

Be the first to submit a review

Trustpilot