Siegen S0615 Soft Grip Screwdriver Set 6pc

MPN
S0615
Brand
Siegen Tools
EAN-13
5054511792799
Order Code
89-4625
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Selection of popular sized screwdrivers. Chrome Vanadium steel shafts with satin finish. Shot blasted with magnetised tips. Contoured soft grip handles with colour-coding for fast identification.
  • Selection of popular sized screwdrivers.
  • Chrome Vanadium steel shafts with satin finish.
  • Shot blasted with magnetised tips.
  • Contoured soft grip handles with colour-coding for fast identification.
  • Contents: Slotted; 4 x 100, 5.5 x 125, 6.5 x 150mm, Pozi; #0 x 75, #1 x 80, #2 x 100mm.
  • Lifetime guarantee*.
  • Model No. S0615
Type Screwdrivers Mixed
Number of Pieces 6
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Contents Slotted; 4 x 100, 5.5 x 125, 6.5 x 150, Pozi; 0 x 75, 1 x 80, 2 x 100mm
Height Safe No
Nett Weight 0.43kg
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot