Siegen S0598 Soft Grip Screwdriver & Bit Set 23pc

MPN
S0598
Brand
Siegen Tools
EAN-13
5054511792638
Order Code
89-4504
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Selection of popular sized screwdrivers, bit driver and bits. Extra-strong Chrome Vanadium shafts with satin finish. Shot blasted with magnetised tips. Contoured soft grip handles with colour-coding for fast identification. Spinner tops enable fingertip control of 50mm drivers. Supplied in storage case.
  • Selection of popular sized screwdrivers, bit driver and bits.
  • Extra-strong Chrome Vanadium steel shafts with satin finish.
  • Shot blasted with magnetised tips.
  • Contoured soft grip handles with colour-coding for fast identification.
  • Spinner tops enable fingertip control of 50mm drivers.
  • Contents: Slotted; 2 x 50, 2.5 x 50, 3 x 50, 4 x 75 (Insulated), 5 x 75, 6 x 100, 8 x 150mm, Phillips; #00 x 50, #0 x 50, #1 x 50mm, #1 x 75, #2 x 100mm, Bit Holder and Bits; Pozi - #1, #2, TRX-Star* - T10, T15, T20, T25, T30, Hex - 3, 4, 6mm.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. S0598
Type Screwdrivers Mixed
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Contents Slotted; 2 x 50, 2.5 x 50, 3 x 50, 4 x 75 (Insulated), 5 x 75, 6 x 100, 8 x 150mm, Phillips; 00 x 50, 0 x 50, 1 x 50mm, 1 x 75, 2 x 100mm, Bit Holder & Bits; Pozi - 1, 2, TRX-Star* - T10, T15, T20, T25, T30, Hex - 3, 4, 6mm
Height Safe No
Nett Weight 1.15kg
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot