Siegen S0559 Prybar with Hammer Cap 610mm

MPN
S0559
Brand
Siegen Tools
EAN-13
5054630305177
Order Code
89-5111
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop-forged, heat treated, steel shaft for added strength. Fitted with comfortable soft grip handle and hammer cap.
  • Drop-forged, heat treated, steel shaft for added strength.
  • Fitted with comfortable soft grip handle and hammer cap.
  • Length: 610mm.
  • Lifetime guarantee*.
  • Model No. S0559
Type Pry & Wrecking Bars
Overall Length 610mm
Length 610mm
Lifetime Warranty Yes
Material Heat-treated steel
Nett Weight 0.72kg

Reviews

Be the first to submit a review

Trustpilot