Siegen S0553 Circlip Pliers Set Internal/external 265mm

MPN
S0553
Brand
Siegen Tools
EAN-13
5024209803007
Order Code
89-4434
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Internal and external circlip pliers with spring ratchet locking mechanism to securely hold against circlip tension. Includes eight pairs of tips, two sizes at various angles. Fitted with chunky grip PVC handles. Supplied in storage case.
  • Spring ratchet locking mechanism to securely hold against circlip tension.
  • Maximum spread: 50mm.
  • Fitted with chunky grip PVC handles.
  • Contents: Ø2.75mm Tips; 0°, 15°, 45°, 90° (2pc each), Ø3mm Tips; 0°, 15°, 45°, 90° (2pc each), Internal and External Circlip Pliers.
  • Lifetime guarantee*.
  • Model No. S0553
Type Internal / external set
Contents Ø2.75mm Tips; 0°, 15°, 45°, 90° (2pc each), Ø3mm Tips; 0°, 15°, 45°, 90° (2pc each), Internal & External Circlip Pliers
Length 265mm
Lifetime Warranty Yes
Maximum Spread 50mm
Nett Weight 1.09kg
Tip Type 15° angled / 45° angled / 90° angled / straight

Reviews

Be the first to submit a review

Trustpilot