Siegen S0518 Feeler Gauge 13-blade Imperial

Order Code:

89-3649

Brand: Siegen Tools MPN: S0518 EAN-13: 5024209689137
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £7.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Imperial graduated 13 blade feeler gauge. Sizes 0.002" to 0.040". Blade dimensions 100 x 10mm.

Model NoS0518
Blade Size(s):0.002", 0.004", 0.006", 0.008", 0.010", 0.012", 0.016", 0.020", 0.024", 0.028", 0.032", 0.036", 0.040"
Nett Weight:0.07Kg
Type:Imperial

Type Imperial
Number of Blades 13
Blade Length 100mm
Blade Size(s) 0.002", 0.004", 0.006", 0.008", 0.010", 0.012", 0.016", 0.020", 0.024", 0.028", 0.032", 0.036", 0.040"
Lifetime Warranty Yes
Nett Weight 0.07kg
Range 0.002 to 0.04in

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot