Siegen S0481 Hacksaw 300mm

MPN
S0481
Brand
Siegen Tools
EAN-13
5024209687607
Order Code
89-0428
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £3.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 39 in stockContact us for additional stock

Lightweight design with profiled handle for comfortable grip. Accepts standard 12""/300mm HSS and Bi-Metal blades. Quick and easy blade change. Supplied with blade.
  • Lightweight design with profiled handle for comfortable grip.
  • Accepts standard 12""/300mm HSS and Bi-Metal blades.
  • Quick and easy blade change.
  • Supplied with blade.
  • Lifetime guarantee*.
  • Model No. S0481
Type Hacksaw
Length 300mm
Blade Material BiM
Consumable Parts HSB/1 - Hacksaw Blade 300mm Bi-Metal Vari-Pitch 20/24tpi Single, HSB/10 - Hacksaw Blade 300mm Bi-Metal Vari-Pitch 20/24tpi Pack of 10
Lifetime Warranty Yes
Nett Weight 0.30kg

Reviews

Be the first to submit a review

Trustpilot