Q. Hi, can you let me know if this set is 1/4" or 6mm. Thanks
A. Hi Steve. Thank you for your question. The drive size for all the bits is 1/4 inch (6.3mm) hex. The heads are a selection of both imperial and metric sizes.
| Blade Type | Security |
|---|---|
| Contents | Bits; Slotted Screwdriver (x9), Phillips Screwdriver (x8), Pozi Screwdriver (x8), TRX-Star* (x9), Security TRX-Star* (x9), Hex - Metric (x9), Hex - Imperial (x9), Security Hex - Metric (x6), Security Hex - Imperial (x6), Butterfly (x3), Spanner (x4), Spline (x3), Square (x4), Torq (x3), Tri-Wing (x4), Special Hook Bit, Magnetic Extension/Bit Holder, 1/4"Sq Drive Extension, 1/4"Sq Drive Socket Adaptor (x2) |
| Drive Type | 1/4" Hex |
| Lifetime Warranty | Yes |
| Material | Chrome Vanadium Steel |
| Nett Weight | 0.67kg |
| Number of Pieces | 100 |
Q. Hi, can you let me know if this set is 1/4" or 6mm. Thanks
A. Hi Steve. Thank you for your question. The drive size for all the bits is 1/4 inch (6.3mm) hex. The heads are a selection of both imperial and metric sizes.