Siegen S0462 Locking Pliers Long Nose 225mm

Order Code:

89-3609

Brand: Siegen Tools MPN: S0462 EAN-13: 5054511535761
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £7.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 2 working days

Drop-forged Chrome Vanadium steel jaws with bright nickel-plate finish. Deeply serrated, adjustable grip jaws with lever release.


  • Drop-forged Chrome Vanadium steel jaws.
  • Bright nickel-plate finish.
  • Deeply serrated, adjustable grip jaws with lever release.
  • Lifetime guarantee*.
  • Model No. S0462
Type Locking Pliers
Jaw Capacity 50mm
Length 225mm
Lifetime Warranty Yes
Nett Weight 0.33kg
Overall Length 225mm
Pieces 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot