Siegen S0454 Adjustable Wrench 375mm

MPN
S0454
Brand
Siegen Tools
EAN-13
5024209687331
Order Code
89-3601
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £23.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Hardened and heat treated steel with a chrome plated finish. Fully polished, offset jaws. Slim raised lip style handle with hanging hole.
  • Hardened and heat treated steel with a chrome plated finish.
  • Fully polished, offset jaws.
  • Slim raised lip style handle with hanging hole.
  • Capacity: 43mm.
  • Lifetime guarantee*.
  • Model No. S0454
Type Adjustable
Jaw Capacity 43mm
Overall Length 375mm
Length 375mm
Lifetime Warranty Yes
Nett Weight 1.20kg

Reviews

Be the first to submit a review

Trustpilot