Siegen S0446 Combination Pliers 200mm

MPN
S0446
Brand
Siegen Tools
EAN-13
5024209687256
Order Code
89-0414
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Manufactured from drop-forged, heat treated steel with induction-hardened cutting edges. Fully polished finish with non-slip foam cushion grip handles.
  • Drop-forged and heat treated steel.
  • Fully polished.
  • Induction-hardened cutting edges.
  • Non-slip foam cushion grip handles.
  • Lifetime guarantee*.
  • Model No. S0446
Type Combination Pliers
Length 200mm
Lifetime Warranty Yes
Material Steel
Maximum Jaw Capacity 25mm
Nett Weight 0.34kg
Overall Length 200mm

Reviews

Be the first to submit a review

Trustpilot