Sealey Combination Pliers 180mm and 200mm

Manufactured from drop-forged, heat treated steel with induction hardened cutting edges. Fully polished finish with non-slip foam cushion grip handles.

  • Drop-forged and heat treated steel
  • Fully polished
  • Induction hardened cutting edges
  • Non-slip foam cushion grip handles
  • Available in 180 and 200mm lengths
  • Sealey model S0445 (180mm) and S0446 (200mm)
Description Image Product Buy Pricing (Ex VAT) Length Maximum Jaw Capacity Nett Weight Overall Length Type Lifetime Warranty Material
Siegen S0445 Combination Pliers 180mm
Siegen S0445 Combination Pliers 180mm
Standard range
Order code: 89-0412
MPN: S0445

Despatched within 2 working days - 100 in stock
1+ £4.75
Price per unit Ex VAT
180mm 20mm 0.24kg 180mm Combination Pliers Yes Steel
Siegen S0446 Combination Pliers 200mm
Siegen S0446 Combination Pliers 200mm
Standard range
Order code: 89-0414
MPN: S0446

Despatched within 2 working days - 50 in stock
1+ £4.79
Price per unit Ex VAT
200mm 25mm 0.34kg 200mm Combination Pliers Yes Steel

Trustpilot