Siegen S0445 Combination Pliers 180mm

MPN
S0445
Brand
Siegen Tools
EAN-13
5024209687249
Order Code
89-0412
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from drop-forged, heat treated steel with induction-hardened cutting edges. Fully polished finish with non-slip foam cushion grip handles.
  • Drop-forged and heat treated steel.
  • Fully polished.
  • Induction-hardened cutting edges.
  • Non-slip foam cushion grip handles.
  • Lifetime guarantee*.
  • Model No. S0445
Type Combination Pliers
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Length 180mm
Lifetime Warranty Yes
Material Steel
Maximum Jaw Capacity 20mm
Nett Weight 0.24kg
Overall Length 180mm

Reviews

Be the first to submit a review

Trustpilot