Siegen S0439 Diagonal Cutting Nippers 150mm

MPN
S0439
Brand
Siegen Tools
EAN-13
5024209687188
Order Code
89-3592
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from drop-forged, heat treated steel with induction-hardened cutting edges. Fully polished finish with non-slip foam cushion grip handles.
  • Drop-forged and heat treated steel.
  • Fully polished.
  • Induction-hardened cutting edges.
  • Insulated handles.
  • Lifetime guarantee*.
  • Model No. S0439
Type Side Cutters
ESD Safe No
Length 150mm
VDE Safe No
Lifetime Warranty Yes
Material Steel
Maximum Jaw Capacity 10mm
Nett Weight 0.14kg
Overall Length 150mm

Reviews

Be the first to submit a review

Trustpilot