Siegen S0433 Needle Nose Pliers Set 3pc 275mm

MPN
S0433
Brand
Siegen Tools
EAN-13
5024209687102
Order Code
89-0406
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £26.00 £21.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from drop-forged, heat treated steel. Fully polished finish. Superb for use in areas with limited access. Non-slip foam cushion grip handles.
  • Comprises: S0434, S0435, S0436.
  • 275mm Straight Needle Nose Pliers.
  • 275mm 90° Needle Nose Pliers.
  • 275mm 45° Needle Nose Pliers.
  • Drop-forged, heat treated steel.
  • Fully polished.
  • Non-slip foam cushion grip handles.
  • Lifetime guarantee*.
  • Model No. S0433
Type Various
Contents 275mm Straight Needle Nose Pliers, 275mm 90° Needle Nose Pliers, 275mm 45° Needle Nose Pliers.
Handle Type Insulated grips
Length 275mm
Lifetime Warranty Yes
Nett Weight 0.83kg

Reviews

Be the first to submit a review

Trustpilot