Siegen S01222 Tool Kit 24pc

MPN
S01222
Brand
Siegen Tools
EAN-13
5054511819625
Order Code
94-4051
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £59.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 100 despatched in 2 working days

Kit includes slotted and Pozi screwdrivers with Chrome Vanadium steel shafts and soft grip handles. Combination pliers, long nose pliers and water pump pliers with soft grip handles. 8oz Claw hammer with fibreglass shaft. Junior hacksaw, universal shears and retractable snap-off knife. Ball-end hex key set and adjustable wrench. Mains tester, tape measure and insulating tape also included. Supplied in storage case.
  • Comprehensive tool kit includes screwdrivers, pliers, hammer, junior hacksaw, shears, knife, hex keys, adjustable wrench, mains tester, tape measure and insulating tape.
  • Tools feature soft grip handles for comfort and control.
  • Contents: Screwdrivers; Slotted - 4 x 100, 6 x 125mm, Pozi - #1 x 75, #2 x 100, 150mm Combination Pliers, 150mm Long Nose Pliers, 200mm Water Pump Pliers, 8oz Claw Hammer, Junior Hacksaw, Universal Shears, Retractable Knife, Ball-End Hex Keys - 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10mm, Adjustable Wrench, Mains Tester, 3m Measuring Tape, Insulating Tape.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. S01222
Type Tool kit
Accessories 8oz Claw Hammer, Junior Hacksaw, Universal Shears, Retractable Knife, Adjustable Wrench, Mains Tester, 3m Measuring Tape, Insulating Tape
Ball-End Hex Keys 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10mm
Nett Weight 3.8kg
Pliers 150mm Combination Pliers, 150mm Long Nose Pliers, 200mm Water Pump Pliers
Screwdrivers Slotted; 4 x 100, 6 x 125mm, Pozi; #1 x 75, #2 x 100

Reviews

Be the first to submit a review

Trustpilot