Siegen S01218 Electrical VDE Tool Set 6pc

MPN
S01218
Brand
Siegen Tools
EAN-13
5054511806175
Order Code
94-4048
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £34.46 £31.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from hardened and tempered Chrome Vanadium steel. Each tool is fully insulated to VDE and EN 60900 standards to protect from electric shocks up to 1500V DC and 1000V AC. Ideal for technicians working on modern hybrid and electric vehicles (1500V DC safe live working). Also suitable for electricians and other trades (1000V AC safe live working).
  • Manufactured from hardened and tempered Chrome Vanadium steel.
  • Each tool is fully insulated to VDE and EN 60900 standards to protect from electric shocks up to 1500V DC and 1000V AC.
  • Ideal for technicians working on modern hybrid and electric vehicles (1500V DC safe live working).
  • Also suitable for electricians and other trades (1000V AC safe live working).
  • Contents: Screwdrivers; Slotted - 5.5 x 125mm, Phillips - #0 x 75mm, #2 x 100mm, 180mm Combination Pliers, 160mm Side Cutters, 200mm Long Nose Pliers.
  • Lifetime guarantee*.
  • Model No. S01218
Type Tool kit
Contents Screwdrivers; Slotted - 5.5 x 125mm, Phillips - #0 x 75, #2 x 100mm, 180mm Combination Pliers, 160mm Side Cutters, 200mm Long Nose Pliers
Nett Weight 1.046kg

Reviews

Be the first to submit a review

Trustpilot