Siegen S01211 Socket Set 171pc 1/4", 3/8" & 1/2"Sq Drive WallDrive® Metric

MPN
S01211
Brand
Siegen Tools
EAN-13
5054511785753
Order Code
94-4041
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £113.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Professional socket set manufactured from hardened and heat treated Chrome Vanadium steel. Fully polished with a mirror finish. Covers sizes from 4 to 32mm. Includes 72-tooth comfort grip ratchet wrenches, spark plug sockets, extension bars, socket bits, spinner handle and accessories. Supplied in tough, durable storage case. Contents: 1/4""Sq Drive Standard Sockets; 4-14mm, 1/4""Sq Drive Deep Sockets; 4-10mm, 1/4""Sq Drive Female TRX-Star* Sockets; E4-E8, 1/4""Sq Drive Socket Bits; Slotted - 4, 5.5, 6.5, 7mm, Phillips - #0, #1, #2, Pozi - #0, #1, #2, TRX-Star* - T8-30, Security TRX-Star* - T8H-T30H, Hex - 3, 4, 5, 6mm, 1/4""Sq Drive Extension Bars; 50, 100mm, 1/4""Sq Drive Ratchet Wrench, 3/8""Sq Drive Standard Sockets; 10-19mm, 3/8""Sq Drive Deep Sockets; 10-15mm, 3/8""Sq Drive 18mm Spark Plug Socket, 3/8""Sq Drive Female TRX-Star* Sockets; E10-E18, 150mm 3/8""Sq Drive Extension Bar, 3/8""Sq Drive Ratchet Wrench, 1/2""Sq Drive Standard Sockets; 10-32mm, 1/2""Sq Drive Deep Sockets; 16-22mm, 1/2""Sq Drive Female TRX-Star* Sockets; E20, E24, 1/2""Sq Drive Spark Plug Sockets 16, 21mm, 1/2""Sq Drive Extension Bars; 125, 250mm, 1/2""Sq Drive Ratchet Wrench, 1/4", 3/8"" and 1/2""Sq Drive Accessories, 1/4""Hex Bits; Slotted - 6-8, 8-10 (x2), 10-12mm, Phillips - #0, #1, #2, #3, Pozi - #0, #1, #2, #3, TRX-Star* - T10-T30, Square - S1, S2, S3, 8mm Hex Bits; Slotted - 8, 10, 12mm, Phillips - #3, #4, Pozi - #3, #4, TRX-Star* - T40, T45, T50, Security TRX-Star* - T40H, T45H, T50H, Hex - 7-14mm, 10mm Hex Bits; TRX-Star* - T55, T60, T70, Security TRX-Star* - T55H, T60H, T70H, Spinner Handle, 1/4""Sq Drive Sliding T-Bar, Hex Keys; 1.27-5mm, 1/4", 3/8"" and 1/2""Sq Drive Universal Joints, Hex Adaptors, T-Bar Adaptor.
  • Professional socket set manufactured from hardened and heat treated Chrome Vanadium steel.
  • Fully polished with a mirror finish.
  • Covers sizes from 4 to 32mm.
  • Includes 72-tooth comfort grip ratchet wrenches, spark plug sockets, extension bars, socket bits, spinner handle and accessories.
  • Supplied in storage case.
  • Contents: 1/4""Sq Drive Standard Sockets; 4-14mm, 1/4""Sq Drive Deep Sockets; 4-10mm, 1/4""Sq Drive Female TRX-Star* Sockets; E4-E8, 1/4""Sq Drive Socket Bits; Slotted - 4, 5.5, 6.5, 7mm, Phillips - #0, #1, #2, Pozi - #0, #1, #2, TRX-Star* - T8-30, Security TRX-Star* - T8H-T30H, Hex - 3, 4, 5, 6mm, 1/4""Sq Drive Extension Bars; 50, 100mm, 1/4""Sq Drive Ratchet Wrench, 3/8""Sq Drive Standard Sockets; 10-19mm, 3/8""Sq Drive Deep Sockets; 10-15mm, 18mm 3/8""Sq Drive Spark Plug Socket, 3/8""Sq Drive Female TRX-Star* Sockets; E10-E18, 150mm 3/8""Sq Drive Extension Bar, 3/8""Sq Drive Ratchet Wrench, 1/2""Sq Drive Standard Sockets; 10-32mm, 1/2""Sq Drive Deep Sockets; 16-22mm, 1/2""Sq Drive Female TRX-Star* Sockets; E20, E24, 1/2""Sq Drive Spark Plug Sockets; 16, 21mm, 1/2""Sq Drive Extension Bars; 125, 250mm, 1/2""Sq Drive Ratchet Wrench, 1/4", 3/8"" and 1/2""Sq Drive Accessories, 1/4""Hex Bits; Slotted - 6-8, 8-10 (x2), 10-12mm, Phillips - #0, #1, #2, #3, Pozi - #0, #1, #2, #3, TRX-Star* - T10-T30, Square - S1, S2, S3, 8mm Hex Bits; Slotted - 8, 10, 12mm, Phillips - #3, #4, Pozi - #3, #4, TRX-Star* - T40, T45, T50, Security TRX-Star* - T40H, T45H, T50H, Hex - 7-14mm, 10mm Hex Bits; TRX-Star* - T55, T60, T70, Security TRX-Star* - T55H, T60H, T70H, Spinner Handle, 1/4""Sq Drive Sliding T-Bar, Hex Keys; 1.27-5mm, 1/4", 3/8"" and 1/2""Sq Drive Universal Joints, Hex Adaptors, T-Bar Adaptor.
  • Lifetime guarantee*.
  • Model No. S01211
Type Socket set
18pc 8mm Hex Bits 30mm Slotted; 8, 10, 12mm, Phillips; #3, #4 Pozi; #3, #4, Hex; 7, 8, 10, 12, 14mm; TRX*Star; T40, T45, T50, TRX*Star Security; T40H, T45H, T50H
20pc 1/4" Hex Bits Slotted; 6-8, 8-10 (x2), 10-12mm, Phillips; #0, #1, #2, #3, Pozi; #1, #2, #3, TRX*Star; T10, T15, T20, T25, T27, T30, Square; S1, S2, S3
30pc 1/4"Sq Drive Socket Bits Slotted; 4, 5.5, 6.5, 7mm, Phillips; #0, #1, #2, Pozi; #0, #1, #2, Hex; 3, 4, 5, 6mm, TRX-Star*; T8, T9, T10, T15, T20, T25, T27, T30, Security TRX-Star*; T8H, T9H, T10H, T15H, T20H, T25H, T27H, T30H
Accessories 1/4"Sq Drive; Extension Bars - 50, 100mm, Universal Joint, Sliding T-Bar, Spinner Handle, 1/4" Hex Adaptor, 150mm 3/8"Sq Drive Extension Bar, Spark Plug Socket; 18mm, Universal Joint, 8mm Hex Adaptor, 1/2"Sq Drive; Extension Bars - 125, 250mm, Spark Plug Sockets; 16, 21mm, Universal Joint, 10mm Hex Adaptor, T-Bar Adaptor
Deep Sockets 1/4"Sq Drive; 4, 5, 6, 7, 8, 9, 10mm, 3/8"Sq Drive; 10, 11, 12, 13, 14, 15mm, 1/2"Sq Drive; 16, 17, 18, 19, 22mm
Drive 1/4, 3/8" & 1/2"Sq
Female TRX-Star* Sockets 1/4"Sq Drive; E4, E5, E6, E7, E8, 3/8"Sq Drive; E10, E11, E12, E14, E16, E18, 1/2"Sq Drive; E20, E24
Hex Keys 1.27, 1.5, 2, 2.5, 3, 4, 5mm
Ratchets 1/4, 3/8" & 1/2" Flip Reverse 72T
Standard Sockets 1/4"Sq Drive; 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm, 3/8"Sq Drive; 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm, 1/2"Sq Drive; 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 23, 24, 27, 30, 32mm

Reviews

Be the first to submit a review

Trustpilot