Siegen S01210 Socket Set 94pc 1/4" & 1/2"Sq Drive WallDrive® Metric

MPN
S01210
Brand
Siegen Tools
EAN-13
5054511785777
Order Code
94-4040
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £74.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Professional socket set manufactured from hardened and heat treated Chrome Vanadium steel. Fully polished with a mirror finish. Covers sizes from 4 to 32mm. Includes 72-tooth comfort grip ratchet wrenches, spark plug sockets, extension bars, socket bits, bits, spinner handle and accessories. Supplied in storage case. Contents: 1/4""Sq Drive Standard Sockets; 4-14mm, 1/4""Sq Drive Deep Sockets; 6-13mm, 1/4""Sq Drive Socket Bits; T8-T30, Phillips - #1, #2, Pozi - #1,#2, Slotted - 4-7mm, Hex - 3-6mm, 1/4""Sq Drive Extension Bars; 50, 100mm, 1/4"" Drive Flexible Extension, 1/4""Sq Drive Ratchet Wrench, 1/2""Sq Drive Standard Sockets; 10-32mm, 1/2""Sq Drive Deep Sockets; 14-19mm, 8mm Hex Bits; TRX-Star* - T40-T55, Phillips - #3, #4, Pozi - #3, #4, Slotted - 8-12mm, Hex - 8-14mm, 1/2""Sq Drive Spark Plug Sockets; 16, 21mm, 1/2""Sq Drive Extension Bars; 125, 250mm, 1/2""Sq Drive Ratchet Wrench, 1/4"" and 1/2""Sq Drive Universal Joints, 1/4""Sq Drive Spinner Handle, 1/4""Sq Drive Sliding T-Bar, 1/2""Sq Drive T-Bar Adaptor, 8mm Hex Bit Adaptor, Hex Keys; 1.5-2.5mm.
  • Professional socket set manufactured from hardened and heat treated Chrome Vanadium steel.
  • Fully polished with a mirror finish.
  • Covers sizes from 4 to 32mm.
  • Includes 72-tooth comfort grip ratchet wrenches, spark plug sockets, extension bars, socket bits, spinner handle and accessories.
  • Supplied in storage case.
  • Contents: 1/4""Sq Drive Standard Sockets; 4-14mm, 1/4""Sq Drive Deep Sockets; 6-13mm, 1/4""Sq Drive Socket Bits; T8-T30, Phillips - #1, #2, Pozi - #1, #2, Slotted - 4-7mm, Hex - 3-6mm, 1/4""Sq Drive Extension Bars; 50, 100mm, 1/4"" Sq Drive Flexible Extension, 1/4""Sq Drive Ratchet Wrench, 1/2""Sq Drive Standard Sockets; 10-32mm, 1/2""Sq Drive Deep Sockets; 14-19mm, 8mm Hex Bits; TRX-Star* - T40-T55, Phillips - #3, #4, Pozi - #3, #4, Slotted - 8-12mm, Hex - 8-14mm, 1/2""Sq Drive Spark Plug Sockets; 16, 21mm, 1/2""Sq Drive Extension Bars; 125, 250mm, 1/2""Sq Drive Ratchet Wrench, 1/4"" and 1/2""Sq Drive Universal Joints, 1/4""Sq Drive Spinner Handle, 1/4""Sq Drive Sliding T-Bar, 1/2""Sq Drive T-Bar Adaptor, 8mm Hex Bit Adaptor, Hex Keys; 1.5-2.5mm.
  • Lifetime guarantee*.
  • Model No. S01210
Type Socket set
15pc 8mm/30mm Length Hex Bits Slotted; 8, 10, 12, Phillips; #3, #4, Pozi; #3, #4, Hex; 8, 10, 12, 14mm, TRX-Star*; T40, T45, T50, T55
17pc 1/4"Sq Drive Socket Bits Slotted; 4, 5.5, 7mm, Phillips; #1, #2, Pozi; #1,#2, Hex; 3, 4, 5, 6mm, TRX-Star*; T8, T10, T15, T20, T25, T30
Accessories 1/4"Sq Drive; Extension Bars - 50, 100mm, Flexible Extension Bar - 150mm, Sliding T-Bar, Spinner Handle, Universal Joint, 1/4" Hex Bit Adaptor 30mm, 1/2"Sq Drive; Extension Bars - 125, 250mm, Spark Plug Sockets; 16, 21mm, Universal Joint, T-Bar Adaptor, 8mm Hex Bit Adaptor
Deep Sockets 1/4"Sq Drive; 6, 7, 8, 9, 10, 11, 12, 13mm, 1/2"Sq Drive; 14, 15, 17, 19mm
Drive 1/4" & 1/2"Sq
Hex Keys 1.5, 2, 2.5mm
Nett Weight 6.085kg
Ratchets 1/2"Sq Drive 72Tooth, 1/4"Sq Drive 72Tooth
Standard Sockets 1/4"Sq Drive; 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm, 1/2"Sq Drive; 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 23, 24, 27, 30, 32mm

Reviews

Be the first to submit a review

Trustpilot