Siegen S01208 Ratchet Wrench 3/8"Sq Drive Extra Long Flexi-Head Flip Reverse

MPN
S01208
Brand
Siegen Tools
EAN-13
5054511709438
Order Code
94-0457
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £19.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Vanadium steel 72-tooth extra-long flex ratchet wrench, hardened and tempered, with a fully polished mirror finish. Features pear-head with flip reverse, push-button quick release and anti-slip comfort grip. Note: These tools are manufactured in accordance with DIN standards and are designed for improved access, not excessive torque. Misuse will invalidate guarantee.
  • Chrome Vanadium steel 72-tooth extra-long flex ratchet wrench, hardened and tempered, with a fully polished mirror finish.
  • Features pear-head with flip reverse, push-button quick release and anti-slip comfort grip.
  • Length: 457mm.
  • Lifetime guarantee*.
  • Model No. S01208
Length 457mm
Drive 3/8"Sq
Lifetime Warranty Yes
Nett Weight 0.605kg
Ratchet 72-Tooth
Replacement Parts S01201.RK - 3/8"Sq Drive Repair Kit

Reviews

Be the first to submit a review

Trustpilot