Siegen S01193 Pry Bar Set 4pc Heavy-Duty with Hammer cap

MPN
S01193
Brand
Siegen Tools
EAN-13
5054630326738
Order Code
94-4039
Country of Origin
India
Qty Unit Price (Ex VAT)
1+ £55.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Hardened and tempered Ø16mm diameter high grade steel shafts with a blackened finish for resistance to corrosion. Fitted with a comfortable soft grip handle and hammer cap. Supplied in a heavy-duty tool roll.
  • Part of the Siegen by Sealey range of quality tools at competitive prices.
  • Hardened and tempered Ø16mm high grade steel shafts with a blackened finish for resistance to corrosion.
  • Fitted with a comfortable soft grip handle and hammer cap.
  • Contents: 600mm; 75°, 90°, 900mm; 25°, Straight.
  • Supplied in a heavy-duty tool roll.
  • Lifetime guarantee*.
  • Model No. S01193
Type Pry & Wrecking Bars
Overall Length Various
Contents 600mm; 75°, 90°, 900mm; 25°, Straight
Nett Weight 6.975kg

Reviews

Be the first to submit a review

Trustpilot