Siegen S01181 Screwdriver Phillips #2 x 100mm

MPN
S01181
Brand
Siegen Tools
EAN-13
5054511508222
Order Code
94-2024
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £2.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Vanadium steel satin finish shaft with shot blasted and magnetised tip. Contoured soft grip handle with colour-coding for fast identification.
  • Chrome Vanadium steel satin finish shaft with shot blasted and magnetised tip.
  • Contoured soft grip handle with colour-coding for fast identification.
  • Lifetime guarantee*.
  • Model No. S01181
Length 100mm
ESD Safe No
Tip Type Phillips
Tip Size PH2
VDE/1000V Approved No
Height Safe No
Nett Weight 0.056kg
Non Sparking No
Product Type Screwdriver
Size #2 x 100mm

Reviews

Be the first to submit a review

Trustpilot