Siegen S01167 Vacuum Oil & Fluid Extractor Manual 9L

MPN
S01167
Brand
Siegen Tools
EAN-13
5054511735512
Order Code
94-0446
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £95.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Constructed from composite materials. Uses manual pump to generate vacuum. Suitable for the extraction of all types of engine, transmission and lubricating oil from cars, motorcycles, marine engines, stationary engines and industrial machinery. Also suitable for low viscosity fluids such as water. Supplied with Ø4, Ø6, Ø8 and Ø10 x 1000mm suction probes and Ø4 x 600mm brass extension tube. Uses probes to extract engine oil through the dipstick tube.
  • Constructed from composite materials.
  • Uses manual pump to generate vacuum.
  • Suitable for the extraction of all types of engine, transmission and lubricating oil from cars, motorcycles, marine engines, stationary engines and industrial machinery.
  • Also suitable for low viscosity fluids such as water.
  • Supplied with Ø4, Ø6, Ø8 and Ø10 x 1000mm suction probes.
  • Brass Extension Tube: Ø4 x 600mm.
  • Uses probes to extract engine oil through the dipstick tube.
  • Model No. S01167
Type Vacuum oil extractor
Capacity 9L
Extension Tube Brass Ø4 x 600mm
Nett Weight 2.8kg
Suction Probes Ø4 x 1000, Ø6 x 1000, Ø8 x 1000, Ø10 x 1000mm

Reviews

Be the first to submit a review

Trustpilot