Siegen S01106 Hammer-Thru Screwdriver, Hex Key & Bit Set 44pc

MPN
S01106
Brand
Siegen Tools
EAN-13
5054511070484
Order Code
94-2071
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Selection of popular sized hammer-thru screwdrivers, hex keys, bit driver and bits. Chrome Vanadium steel satin finish hexagonal shafts with shot blasted and magnetized tips. Contoured soft grip handles with colour-coding for fast identification. Supplied in display stand.
  • Selection of popular sized hammer-thru screwdrivers, hex keys, bit driver and bits.
  • Chrome Vanadium steel satin finish hexagonal shafts with shot blasted and magnetized tips.
  • Contoured soft grip handles with colour-coding for fast identification.
  • Contents: Screwdrivers; Slotted - 3 x 75, 4 x 100, 5 x 100, 6 x 125, 8 x 150mm, Phillips - #0 x 75, #1 x 75, #2 x 100, #3 x 150mm, Pozi - #0 x 75, #1 x 75, #2 x 100, #3 x 150mm, TRX-Star* - T25 x 100, T27 x 100, T30 x 125, T40 x 125mm, Bit Driver, 1/4""Hex Bits; TRX-Star* - T7, T8, T9, T10, T15, T20, Hex - 3, 4, 5, 6mm, Hex Keys; Metric - 1.5, 2, 2.5, 3, 4, 5, 5.5, 6mm, Imperial - 1/16", 5/64", 3/32", 1/8", 5/32", 3/16", 7/32", 1/4"".
  • Supplied in display stand.
  • Lifetime guarantee*.
  • Model No. S01106
Type Screwdrivers Mixed
Number of Pieces 44
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Contents Screwdrivers; Slotted - 3 x 75, 4 x 100, 5 x 100, 6 x 125, 8 x 150mm, Phillips - #0 x 75, #1 x 75, #2 x 100, #3 x 150, Pozi - #0 x 75, #1 x 75, #2 x 100, #3 x 150mm, TRX-Star* - T25 x 100, T27 x 100, T30 x 125, T40 x 125mm, Bit Driver, 1/4"Hex Bits; TRX-Star* - T7, T8, T9, T10, T15, T20, Hex - 3, 4, 5, 6mm, Hex Keys; Metric - 1.5, 2, 2.5, 3, 4, 5, 5.5, 6mm, Imperial - 1/16, 5/64, 3/32, 1/8, 5/32, 3/16, 7/32, 1/4"
Height Safe No
Nett Weight 2.52kg
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot