Siegen S01103 Scraper & Hook Set 9pc

MPN
S01103
Brand
Siegen Tools
EAN-13
5054630418891
Order Code
84-2288
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Four short picks with knurled, satin finish steel shafts. Four long picks and one scraper with black finished steel shafts. Suitable for pin/clip picking, hose removal and gasket scraping. Ergonomically styled handles for comfort, grip and accuracy. Lengths 165mm and 260mm.
  • Four short (165mm) picks with knurled, satin finish steel shafts.
  • Four long (260mm) picks and one scraper with black finished steel shafts.
  • Suitable for pin/clip picking, hose removal and gasket scraping.
  • Ergonomically styled handles for comfort, grip and accuracy.
  • Lifetime Guarantee*.
  • Model No. S01103

Set includes the following: Picks (165 & 260mm); straight, right angle, half-round, swan neck, scraper 260 x 25mm. .
Type Scraper and hook set
Contents Picks (165 & 260mm); Straight, Right Angle, Half-Round, Swan Neck, Scraper 260 x 25mm
Nett Weight 0.59kg
Pieces 9
Warranty Information Lifetime Guarantee

Reviews

Be the first to submit a review

Trustpilot