Siegen S01101 Engineer's Hacksaw 300mm

MPN
S01101
Brand
Siegen Tools
EAN-13
5054630554957
Order Code
84-0619
Country of Origin
China
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £16.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Square tubular hacksaw frame with aluminium handle and rubberised grips. Twin (90° and 45°) blade positions for comfortable and accurate cutting. Supplied with carbon steel hacksaw blade suitable for cutting a variety of materials.
  • Square tubular hacksaw frame with aluminium handle and rubberised grips.
  • Twin (90° and 45°) blade positions for comfortable and accurate cutting.
  • Supplied with carbon steel 24tpi hacksaw blade suitable for cutting a variety of materials.
  • Lifetime guarantee*.
  • Model No. S01101
Type Hacksaw
Length 300mm
Blade Length 300mm
Blade Material Carbon steel
Consumable Parts HSB/1 - Hacksaw Blade 300mm Bi-Metal Vari-Pitch 20/24tpi Single, HSB/10 - Hacksaw Blade 300mm Bi-Metal Vari-Pitch 20/24tpi Pack of 10
Lifetime Warranty Yes
Nett Weight 0.61kg
Teeth Per Inch 20, 24

Reviews

Be the first to submit a review

Trustpilot