Siegen S01094 Ball-End Hex Key Set 9pc Extra-Long Metric

MPN
S01094
Brand
Siegen Tools
EAN-13
5054630269011
Order Code
84-0584
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from heat treated and hardened Chrome Vanadium steel with a blackened finish. Keys range in length from 90mm to 230mm and in size from 1.5mm to 10mm. Ball-end allows key to drive fixing at up to 30°. Supplied in easy-access case with hanging tag for safe storage and quick key selection.
  • Manufactured from heat treated and hardened Chrome Vanadium steel with a blackened finish.
  • Keys range in length from 90mm to 230mm and in size from 1.5mm to 10mm.
  • Ball-end allows key to drive fixing at up to 30°.
  • Contents: 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10mm.
  • Supplied in easy-access case with hanging tag for safe storage and quick key selection.
  • Lifetime guarantee*.
  • Model No. S01094
Type Extra long metric ball-end
Hex Key Size Various
Contents 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10mm
Length 90-230mm
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Nett Weight 0.42kg
Pieces 9

Reviews

Be the first to submit a review

Trustpilot