Siegen S01090 Screwdriver, Hex Key & Bit Set 44pc

MPN
S01090
Brand
Siegen Tools
EAN-13
5054511023602
Order Code
84-0541
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockFurther 100 despatched in 2 working days

Selection of popular sized screwdrivers, hex keys, bit driver and bits. Chrome Vanadium steel satin finish shafts with shot blasted and magnetized tips. Contoured soft grip handles with colour-coding for fast identification. Supplied in display stand.
  • Selection of popular sized screwdrivers, hex keys, bit driver and bits.
  • Chrome Vanadium steel satin finish shafts with shot blasted and magnetized tips.
  • Contoured soft grip handles with colour-coding for fast identification and hanging hole for alternative storage.
  • Contents: Screwdrivers; Slotted - 3 x 75, 4 x 100, 5 x 100, 6 x 125, 8 x 150mm, Phillips - #0 x 75, #1 x 75, #2 x 100, #3 x 150mm, Pozi - #0 x 75, #1 x 75, #2 x 100, #3 x 150mm, TRX-Star* - T25 x 100, T27 x 100, T30 x 125, T40 x 125mm, Bit Driver, 1/4""Hex Bits; TRX-Star* - T7, T8, T9, T10, T15, T20, Hex - 3, 4, 5, 6mm, Hex Keys; Metric - 1.5, 2, 2.5, 3, 4, 5, 5.5, 6mm, Imperial - 1/16", 5/64", 3/32", 1/8", 5/32", 3/16", 7/32", 1/4"".
  • Supplied in display stand.
  • Lifetime guarantee*.
  • Model No. S01090
Type Screwdrivers Mixed
Number of Pieces 44
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Contents Screwdrivers; Slotted - 3 x 75, 4 x 100, 5 x 100, 6 x 125, 8 x 150mm, Phillips - 0 x 75, 1 x 75, 2 x 100, 3 x 150mm, Pozi - 0 x 75, 1 x 75, 2 x 100, 3 x 150mm, TRX-Star* - T25 x 100, T27 x 100, T30 x 125, T40 x 125mm, Bit Driver, 1/4"Hex Bits; TRX-Star* - T7, T8, T9, T10, T15, T20, Hex - 3, 4, 5, 6mm, Hex Keys; Metric - 1.5, 2, 2.5, 3, 4, 5, 5.5, 6mm, Imperial - 1/16", 5/64", 3/32", 1/8", 5/32", 3/16", 7/32", 1/4"
Height Safe No
Nett Weight 0.42kg
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot