Siegen S01081 Vice 100mm Steel Fabricated

MPN
S01081
Brand
Siegen Tools
EAN-13
5054511005103
Order Code
84-0379
Country of Origin
India
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £28.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Bench mounting vice with smooth clamping action. Features anvil at rear.
  • Bench mounting vice with smooth clamping action.
  • Features anvil at rear.
  • Jaw Width/Opening: 100/100mm.
  • Model No. S01081
Type Bench Vice
Jaw Width 100mm
Clamping Force kg/m² 1600
Jaw Opening 100mm
Lifetime Warranty No
Nett Weight 3.4kg
Optional Accessories VSJ100 - Soft Jaws
Overall Height 100mm

Reviews

Be the first to submit a review

Trustpilot