Siegen S01064 Circlip Pliers Set 10pc Internal/External

MPN
S01064
Brand
Siegen Tools
EAN-13
5051747892989
Order Code
89-9552
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heat treated steel construction with blackened finish for strength and resistance to corrosion. All circlip pliers feature reversible joints enabling use for either external or internal circlips. Fitted with comfortable vinyl grips. Set includes two 125mm picks for hard-to-reach or dropped clips. Supplied in storage case.
  • Heat treated steel construction with blackened finish for strength and resistance to corrosion.
  • All circlip pliers feature reversible joints enabling use for either external or internal circlips.
  • Fitted with comfortable vinyl grips.
  • Contents: Bent; 140 x Ø1mm, 140 x Ø1.2mm, 190 x Ø1.8mm, 215 x Ø2.3mm, Straight; 150 x Ø1mm, 150 x Ø1.2mm, 200 x Ø1.8mm, 230 x Ø2.3mm.
  • Set includes two 125mm picks for hard-to-reach or dropped clips.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. S01064
Type External, internal
190mm Bent 1.8mm
200mm Straight 1.8mm
215mm Bent 2.3mm
230mm Straight 2.3mm
Contents Tip Diameter:
Lifetime Warranty Yes
Nett Weight 1.63kg

Reviews

Be the first to submit a review

Trustpilot