Siegen S01056 Water Pump Pliers 250mm

MPN
S01056
Brand
Siegen Tools
EAN-13
5051747855793
Order Code
89-9310
Country of Origin
India
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from Chrome Vanadium steel. Hardened and tempered with a blackened finish for corrosion resistance. Box joint adjustable head. Vinyl dipped handles for comfort and control.
  • Manufactured from Chrome Vanadium steel.
  • Hardened and tempered with a blackened finish for corrosion resistance.
  • Box joint adjustable head.
  • Vinyl dipped handles for comfort and control.
  • Jaw Capacity: 44mm.
  • Lifetime guarantee*.
  • Model No. S01056
Type Water Pump Pliers
Jaw Capacity 44mm
Length 250mm
Lifetime Warranty Yes
Maximum Jaw Capacity 44mm
Nett Weight 0.38kg

Reviews

Be the first to submit a review

Trustpilot