Siegen S01046 Air Belt Sander 10 x 330mm

MPN
S01046
Brand
Siegen Tools
EAN-13
5054511415179
Order Code
89-0541
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £55.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Aluminium housing with articulated sanding arm. Features belt tracking control, heavy-duty nose roller and one-handed trigger operation. Suitable for sanding otherwise inaccessible areas such as around door-shuts. Supplied with three belts. Replacement belts readily available, see XXX.
  • Aluminium housing with articulated sanding arm.
  • Features belt tracking control, heavy-duty nose roller and one-handed trigger operation.
  • Suitable for sanding otherwise inaccessible areas such as around door-shuts.
  • Supplied with three belts.
  • Replacement belts readily available.
  • Ideal for light garage use.
  • Air Supply: 90psi - 7cfm.
  • Model No. S01046
Air Consumption 7cfm
Air Inlet Size 14in
Belt Size(s) 10 x 330mm
Free Speed 15700rpm
Inlet Size 1/4"BSP
Nett Weight 0.8kg
Noise Power/Pressure 90psi
Operating Pressure 90psi
Vibration/Uncertainty 1.1/0.13m/s²

Reviews

Be the first to submit a review

Trustpilot