Siegen S01036 Socket & Bit Set 31pc 1/4"Sq Drive

MPN
S01036
Brand
Siegen Tools
EAN-13
5054511540246
Order Code
89-9101
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £25.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from Chrome Vanadium steel. Features a popular range of sockets and bits suitable for general workshop use. Sockets are hardened and tempered with a fully polished finish for resistance to corrosion. S2 Colour-coded bits for guaranteed fast identification. Includes 1/4""Sq drive ratchet, extension bar and bit adaptor. Supplied in storage case.
  • Manufactured from Chrome Vanadium steel.
  • Features a popular range of sockets and bits suitable for general workshop use.
  • Sockets are hardened and tempered with a fully polished finish for resistance to corrosion.
  • S2 Colour-coded bits for guaranteed fast identification.
  • Contents: Bits; Slotted - 4, 5, 6mm, Phillips - #1, #2, #3, Pozi - #1, #2, #3, TRX-Star* - T10, T15, T20, T25, T27, T30, Hex - 4, 5, 6mm, 1/4""Sq Drive Sockets; 4, 5, 6, 7, 8, 9, 10, 11, 12, 13mm, 50mm Extension Bar, 1/4""Sq Drive Ratchet Wrench, Bit Adaptor.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. S01036
Blade Type Bits and sockets sets
Contents Bits; Slotted - 4, 5, 6mm, Phillips - #1, #2, #3, Pozi - #1, #2, #3, TRX-Star* - T10, T15, T20, T25, T27, T30, Hex - 4, 5, 6mm, 1/4"Sq Drive Sockets; 4, 5, 6, 7, 8, 9, 10, 11, 12, 13mm, 50mm Extension Bar, 1/4"Sq Drive Ratchet Wrench, Bit Adaptor
Drive 1/4"Sq
Drive Type 1/4" Hex
Lifetime Warranty Yes
Material Steel
Nett Weight 0.48kg
Number of Pieces 31

Reviews

Be the first to submit a review

Trustpilot