Sicce RSYI06F Syncra Silent Circulation Pump Low-Noise Energy Efficient

MPN
RSYI06F
Brand
Sicce
EAN-13
8011469999851
Order Code
10-6125
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £60.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Sicce Syncra Silent 1.5 is a multi-function circulation pump manufactured by Sicce, known for its quiet operation and high efficiency. Suitable for various aquatic applications, it is designed to improve water circulation in aquariums and water features. The RSYI06F model ensures reliable performance with a compact build, making it ideal for both freshwater and marine environments.
Type Circulation pump
Connection 13 mm (1/2") Ø
Flow Rate 1350 l/h
Height 77mm
Length 103mm
Max. delivery head 1.8m
Operating Voltage 230V
Power consumption (P1) 23W
Width 60mm

Reviews

Be the first to submit a review

Trustpilot