Siba 70-007-33/2.5A 5x20 2.5A Fast Ceramic Fuse 250V

MPN
70-007-33/2.5A
Brand
Siba
Order Code
26-2477
Country of Origin
Germany

Discontinued


Miniature 20 x 5mm fast blow ceramic fuses from Siba, approved to IEC, EN and VDE standards,


  • Current rating 2.5A
  • Rated at 250V AC
  • Nickel plated brass end caps
  • Supplied singly
  • Siba 70-007-33 series
Current Rating 2.5A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Quick acting

Accessories


Trustpilot