Siba 70 004 02.3.15 5x20 3.15A Med. Glass Fuse 250V

MPN
70 004 02.3.15
Brand
Siba
Order Code
26-2492
Country of Origin
Germany

Discontinued


Miniature 20 x 5mm medium blow glass fuse from Siba, with 3.15A current rating.


  • Rated at 250V AC
  • Nickel plated brass end caps
  • Siba 70-004-02 series
Current Rating 3.15A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Medium blow

Alternatives (2)

Accessories


Trustpilot