SHX 37PTC2000LD Fan Heater Black-White Remote Control Overheat Protection

MPN
SHX37PTC2000LD
Brand
SHX
EAN-13
9005151001747
Order Code
10-6113
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £59.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 343 in stock

The SHX model SHX37PTC2000LD is a fan heater distinguished by its black-white colour scheme. This electric radiator offers efficient infrared heating, making it ideal for warming small to medium-sized rooms. Common applications include use in homes and offices where targeted heating is needed.
Type Fan heater
Dimensions (L x W x H) 170 x 126 x 415 mm
Colour Black-white
Height 415mm
Length 170mm
Switching stages 2
Timer Yes
Weight 2.25kg
Width 126mm

Reviews

Be the first to submit a review

Trustpilot