Shurtape 232336 Duck Tape® Original 50mm x 50m Black (Twin Pack)

MPN
232336
Brand
Shurtape
EAN-13
0075353347058
Order Code
97-1417
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 25/10/2026

The Shurtape Original Cloth Duck Tape® is ideal for fixing, binding, repairing, protecting, identifying and reinforcing tasks.

It is strong, waterproof, tears easily and is for use both indoors and out. Ideal for hundreds of uses around the home, garage and garden with high strength adhesive - sticks firmly to most surfaces.

Not suitable for total immersion in water.

This Duck Tape® Original comes in the following:

Colour: Black
Width: 50mm (2in)
Length: 50m
Pack Size: 2


Type Tape
Colour Black

Reviews

Be the first to submit a review

Trustpilot