Duck Tape® Original 50mm x 25m Silver

Shurtape Brand: Shurtape

The Shurtape Original Cloth Duck Tape® is ideal for fixing, binding, repairing, protecting, identifying and reinforcing tasks.

It is strong, waterproof, tears easily and is for use both indoors and out. Ideal for hundreds of uses around the home, garage and garden with high strength adhesive - sticks firmly to most surfaces.

Not suitable for total immersion in water.

This Duck Tape® Original comes in the following:

Colour: Silver
Width: 50mm (2in)
Length: 25m

Description Image Product Buy Pricing (Ex VAT) Colour Type
Shurtape 222225 Duck Tape® Original 50mm x 25m Silver
Shurtape 222225 Duck Tape® Original 50mm x 25m Silver
Standard range
Order code: 97-1416
MPN: 222225

Despatched within 4 working days - 20 in stock
1+ £6.87
Price per unit Ex VAT
Tape
Shurtape 232336 Duck Tape® Original 50mm x 50m Black (Twin Pack)
Shurtape 232336 Duck Tape® Original 50mm x 50m Black (Twin Pack)
Standard range
Order code: 97-1417
MPN: 232336

Despatched same day - 1 in stockBack-order availability date - 25/10/2026
1+ £10.40
Price per unit Ex VAT
Black Tape
Shurtape 260111 Duck Tape® Original 50mm x 10m Black
Shurtape 260111 Duck Tape® Original 50mm x 10m Black
Standard range
Order code: 97-1418
MPN: 260111

Despatched within 4 working days - 100 in stock
1+ £2.83
Price per unit Ex VAT
Black Tape

Trustpilot