Shrinktek SPDW3 3 CLR X 10MM 3:1 Dual Wall Adhesive Lined Clear Heat Shrink 1m

MPN
SPDW3 3 CLR X 10MM
Brand
Shrinktek
Order Code
03-0601
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5000+ £0.0286
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Despatched same day - 5,000 in stockContact us for additional stock

Shrinktek SPDW3 3 CLR X 10MM 3:1 Dual Wall Adhesive Lined Clear Heat Shrink 1m - high quality, easy to use general purpose heat shrink tubing made from flexible, flame retardant Polyolefin. This heat shrinkable tubing has a low shrink temperature of just 70°C (minimum) and a high shrink ratio of 3:1 which means it shrinks to a third of its original diameter and is ideal for covering irregular or awkward shapes
  • SPDW3 3 CLR X 10MM
  • Very flexible
  • High 3:1 shrinkage ratio, shrinks to a third of its original diameter, ideal for larger, irregular shapes
  • Flame retardant (apart from transparent version)
  • Operating temperature range of -55 to +135°C
  • Low heat shrink temperature of 70°C (minimum)
  • Minimum full recovery temperature: 110°C
  • Excellent electrical insulation properties
  • Resistant to common fluids and solvents
  • Excellent abrasion resistance
Shrinkage Ratio 3:1
Type Heat Shrink Sleeve
Length 1m
Colour Transparent

Reviews

Be the first to submit a review

Trustpilot