Shrinktek SP 38.1 BLK 38.1mm x 1.2m Heat Shrink Sleeve Black R

MPN
SP 38.1 BLK
Brand
Shrinktek
Order Code
03-0545
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £9.18
5+ £7.38
10+ £5.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 33 in stockAdditional quantity lead time 7 days

Highly flexible general purpose black polyolefin 38.1mm x 1.2m heat shrinkable tubing from Shrinktek.


  • 2:1 shrink ratio
  • 38.1mm supplied diameter, 19.1mm shrink diameter
  • Continuous operation from –55°C to +135°C with short duration capability to +300°C
  • Typical applications are insulation and strain relief on electrical connections
  • 1mm wall thickness
  • Flame retarded
  • Supplied in lengths of 1.2m
  • Approved to AMS-DTL-23053/5, DEF STAN 59-97, VG 95343 Pt5, UL 224 VW1,
Shrinkage Ratio 2:1
Type Heat Shrink Sleeve
Length 1.2m
Colour Black
Shrunk Diameter 19.1mm
Unshrunk Diameter 38.1mm

Reviews

Be the first to submit a review

Trustpilot