Shrinktek MINI REELS 2.4 BLK 2.4mm Black 11m Heat Shrink

MPN
MINI REELS 2.4 BLK
Brand
Shrinktek
Order Code
03-0260
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £12.41
5+ £10.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 27 in stockAdditional quantity lead time 7 days

A highly flexible, heat shrinkable polyolefin sleeving from Shrinktek, supplied on small boxed reels for convenient storage and ease of use. Applications include insulation, marking, strain relieving, building of wire bundles, colour coding and identification and mechanical protection.


  • Shrink ratio 2:1
  • Black colour
  • Supplied diameter 2.4mm
  • Shrink diameter 1.2mm
  • Operating temperature +105°C
  • Shrink temperature +100°C
  • Resistant to fuel and oils
  • Suitable for a wide range of uses including military and professional electronics, and industrial electronics manufacturing
  • Dielectric strength 20kV/mm
  • Flame retardant to UL224
  • Supplied on reel of 11m
Shrinkage Ratio 2:1
Type Heat Shrink Sleeve
Length 11m
Colour Black
Shrunk Diameter 1.2mm
Unshrunk Diameter 2.4mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot