Shrinktek MINI REELS 19 WHI 19.0mm White 5m Heat Shrink

Shrinktek MINI REELS 19 WHI 19.0mm White 5m Heat Shrink

MPN
MINI REELS 19 WHI
Brand
Shrinktek
Order Code
03-0268
Country of Origin
Czech Republic

Discontinued


A highly flexible, heat shrinkable polyolefin sleeving from Shrinktek, supplied on small boxed reels for convenient storage and ease of use. Applications include insulation, marking, strain relieving, building of wire bundles, colour coding and identification and mechanical protection.


  • Shrink ratio 2:1
  • White colour
  • Supplied diameter 19mm
  • Shrink diameter 9.5mm
  • Operating temperature +105°C
  • Shrink temperature +100°C
  • Resistant to fuel and oils
  • Suitable for a wide range of uses including military and professional electronics, and industrial electronics manufacturing
  • Dielectric strength 20kV/mm
  • Flame retardant to UL224
  • Supplied on reel of 5m
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 5m
Colour White
Shrunk Diameter 9.5mm
Unshrunk Diameter 19mm

Trustpilot