Shrinktek FFR 40 GRY 40mm Expandable Sleeve 25m Reel Grey

Shrinktek FFR 40 GRY 40mm Expandable Sleeve 25m Reel Grey

MPN
FFR 40 GRY
Brand
Shrinktek
Order Code
03-1493
Country of Origin
Czech Republic

Discontinued


Woven expandable braided grey sleeving,


  • Expands readily to accommodate a range of varying cable form diameters
  • Woven characteristics of the material allow wires and cables to be threaded through the sleeving wall
  • Offers excellent resistance to abrasion
  • Unaffected by UV light
  • Resistant to inflammable liquids, alkali and salt solutions
  • Temperature range –70°C to +150°C
  • Cut sleeving ends can be fused with a soldering iron to prevent fraying
  • Nominal diameter 40mm
  • Maximum expanded diameter 64mm
  • Supplied on 25m reel
Sleeve Diameter 64mm
Colour Grey
Length 25m
Material Polyester
Type Braided Sleeving

Trustpilot